Dual 4-line to 1-line multiplexer, featuring true outputs and a SOIC package. This logic IC operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports both high and low level output currents of 4mA. With a propagation delay of 34ns, it offers independent circuits for versatile signal routing. Designed for surface mounting, this RoHS compliant component functions across an operating temperature range of -55°C to 125°C.
Texas Instruments CD74HCT153MTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT153MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
