High-speed CMOS logic 4-to-16 line decoder/demultiplexer featuring a single independent circuit. This through-hole mounted component offers 4 input lines and 16 output lines with an inverting polarity. Operating from a 4.5V to 5.5V supply range, it provides a low-level output current of 4mA and a high-level output current of -4mA. The device operates across a wide temperature range of -55°C to 125°C, with a propagation delay of 265ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCT154EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Length | 31.64mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 265ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| Weight | 0.061853oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT154EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.