
High-speed CMOS logic 4-to-16 line decoder/demultiplexer with inverting polarity. Features 4 input lines and 16 output lines, operating with a single supply voltage range of 4.5V to 5.5V. Offers a propagation delay of 44ns and supports a wide temperature range from -55°C to 125°C. This through-hole mounted component comes in a 24-PDIP package with gold contact plating and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74HCT154ENE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT154ENE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Input Lines | 4 |
| Number of Output Lines | 16 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 44ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT154ENE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
