
Single 4-to-16 CMOS decoder/demultiplexer IC, featuring 16 output lines and 4 input lines. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers a bandwidth of 28MHz and a propagation delay of 44ns. Packaged in a 24-pin SOIC for surface mounting, with gold contact plating and a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD74HCT154M96 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.65mm |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 44ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 53ns |
| Weight | 0.022025oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT154M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
