
High-speed CMOS logic 4-to-16 line decoder/demultiplexer, featuring a 4-bit input and 16 output lines. This single circuit operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. It offers a 28MHz bandwidth and a propagation delay of 44ns. The device is surface mountable in a 24-SOIC package with gold contact plating, suitable for operation across a -55°C to 125°C temperature range.
Texas Instruments CD74HCT154M96G4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 44ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| Weight | 0.022025oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT154M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
