
16-channel demultiplexer/decoder IC featuring a 4-input address selection. This CMOS logic component offers 16 inverted outputs with a maximum operating temperature of 125°C and a minimum of -55°C. It operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. The surface-mount SOIC package provides a propagation delay of 44ns and a turn-on delay time of 53ns.
Texas Instruments CD74HCT154ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 44ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT154ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
