
Quad 2-input multiplexer, a high-speed CMOS logic IC featuring 4 independent 2-input multiplexer circuits. This surface-mount device operates with a supply voltage range of 4.5V to 5.5V and offers a bandwidth of 28MHz. It supports a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 25ns. The component provides 4mA of output current for both high and low levels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCT157M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Output Current | 4mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT157M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
