
High-speed CMOS logic 4-bit binary counter with asynchronous reset. Features negative edge clock triggering, operating from a 4.5V to 5.5V supply voltage range with a maximum frequency of 30MHz. This unidirectional up-counter is designed for surface mounting in a 16-SOIC package, offering gold contact plating and RoHS compliance. Operating across a wide temperature range of -55°C to 125°C, it boasts a low quiescent current of 8uA.
Texas Instruments CD74HCT161MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 30MHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT161MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
