
Synchronous, positive edge-triggered 4-bit up binary counter IC. Features asynchronous reset and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Offers a maximum frequency of 30MHz with a propagation delay of 75ns. Packaged in a 16-pin SOIC surface-mount format, suitable for tape and reel packaging. Operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT161MT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 30MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Frequency | 30MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT161MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
