
High-speed CMOS logic 4-bit binary counter with synchronous reset, operating at up to 30MHz. This unidirectional up-counter features a negative edge clock trigger and a synchronous reset function. It is housed in a 16-SOIC surface mount package with gold contact plating, designed for operation between -55°C and 125°C. The component supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V.
Texas Instruments CD74HCT163M96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 63ns |
| Quiescent Current | 8uA |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT163M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
