
Synchronous 4-bit up counter IC, featuring negative edge clock trigger and synchronous preset/reset functionality. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 30MHz. Housed in a 16-pin SOIC surface mount package, this CMOS logic component offers a propagation delay of 63ns and an operating temperature range of -55°C to 125°C.
Texas Instruments CD74HCT163MTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 30MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 63ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT163MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
