
8-Bit Serial-In/Parallel-Out Shift Register, CMOS technology, operating from 4.5V to 5.5V with a typical 5V supply. Features 2 input lines and 8 PUSH-PULL output lines, with a propagation delay of 36ns. This unidirectional shift register operates across a wide temperature range of -55°C to 125°C. Packaged in a 14-PDIP with gold contact plating, it supports through-hole mounting and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74HCT164E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT164E technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 57ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT164E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
