
High-speed CMOS logic 8-bit serial-in/parallel-out shift register, featuring 8 bits and 8 bits per element. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. This unidirectional shift register offers a propagation delay of 36ns and a turn-on delay time of 57ns. Packaged in a 14-SOIC surface mount configuration, it supports a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD74HCT164ME4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 57ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT164ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
