
High-speed CMOS logic 8-bit serial-in/parallel-out shift register, operating from 4.5V to 5.5V with a typical 5V supply. Features 8 bits, unidirectional data flow, and a maximum frequency of 54MHz. This surface-mount IC offers 36ns propagation delay and 57ns turn-on delay, with a wide operating temperature range of -55°C to 125°C. Packaged in a 14-SOIC with gold contact plating, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74HCT164MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT164MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Frequency | 54MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 160uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 57ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT164MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
