
8-bit serial/parallel to serial unidirectional shift register, featuring CMOS technology and a 5V operating supply voltage. This surface mountable SOIC package component offers 9 input lines and 1 output line, with a propagation delay of 40ns and a turn-on delay time of 60ns. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Texas Instruments CD74HCT165M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT165M96 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT165M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
