8-bit right parallel in serial out shift register, featuring true output and CMOS technology. This unidirectional logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a maximum operating temperature of 125°C. With 9 input lines and 1 output line, it boasts a propagation delay of 40ns and a turn-on delay time of 60ns. Packaged in a 16-lead SOIC (PDSO16) for surface mounting, this component is RoHS compliant.
Texas Instruments CD74HCT166MTE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT166MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
