
Quad D-Type Flip-Flop with 3-State Outputs, featuring positive edge clock triggering and a maximum operating frequency of 60MHz. This CMOS logic IC operates at 5V with a supply voltage range of 4.5V to 5.5V. It offers 4 bits of data storage per element, with non-inverting outputs and a 3-state capability. The component supports through-hole mounting in a PDIP package, with a propagation delay of 40ns and a turn-on delay time of 17ns. It delivers 6mA high-level output current and 6mA low-level output current, with a quiescent current of 8uA.
Sign in to ask questions about the Texas Instruments CD74HCT173E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT173E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -6mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT173E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
