
Positive edge-triggered D-type flip-flop IC featuring four independent D flip-flops, each with a true, non-inverting output. This 74HCT series logic IC operates at a maximum frequency of 60MHz and offers a 3-state output type. With a minimum operating supply voltage of 4.5V and a maximum of 5.5V, it supports a high level output current of 6mA and a low level output current of 6mA. The component is housed in a 16-lead SOIC package, suitable for surface mounting, and operates within a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT173M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 17ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT173M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
