Positive edge-triggered D-type flip-flop, featuring 4 bits per element and a 3-state output. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a maximum frequency of 60MHz. Offers 6mA high and low level output current, with a propagation delay of 40ns and turn-on delay of 17ns. Packaged in a 16-pin SOIC surface mount configuration, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments CD74HCT173M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 17ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
