Quad D-Type Flip-Flops with 3-State Outputs, featuring positive edge clock triggering and non-inverting polarity. This CMOS logic component operates at a maximum frequency of 60MHz with a propagation delay of 40ns and turn-on delay of 17ns. It supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V, and offers high and low level output currents of ±6mA. Packaged in a 16-SOIC surface mount format with gold contact plating, this RoHS compliant device is designed for operation between -55°C and 125°C.
Texas Instruments CD74HCT173MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| Height | 1.58mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT173MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
