
High-speed CMOS logic hex D-type flip-flop with reset, featuring positive edge clock triggering and non-inverting outputs. This integrated circuit offers 6 bits of storage per element, operating from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. It supports a maximum frequency of 17MHz and provides ±4mA output current. Packaged in a 16-SOIC surface-mount format with gold contact plating, this component operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74HCT174M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 25MHz |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Frequency | 17MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 66ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 17ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT174M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
