
High-speed CMOS logic hex D-type flip-flop featuring positive edge clock triggering and a non-inverting polarity. This integrated circuit offers 6 bits of storage per element, operating from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. It supports a maximum frequency of 25MHz and boasts a propagation delay of 40ns, with a turn-on delay time of 17ns. The component is housed in a 16-SOIC surface mount package with gold contact plating, suitable for operation between -55°C and 125°C. This RoHS compliant device is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCT174M96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 25MHz |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT174M96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
