
CMOS D-Type flip-flop latch IC, featuring positive edge clock triggering and 6 bits of data storage. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 25MHz. Offers 4mA output current capability at both high and low levels, with a propagation delay of 40ns. Packaged in a 16-pin SOIC surface-mount format, this RoHS compliant component is designed for reliable operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT174ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 25MHz |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT174ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
