
High-speed CMOS logic hex D-type flip-flop with reset, featuring positive edge clock triggering. This integrated circuit offers 6 bits of storage per element and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. It supports a maximum operating frequency of 25MHz and a propagation delay of 40ns, with a turn-on delay time of 17ns. The component is housed in a 16-SOIC surface-mount package with gold contact plating, suitable for operation between -55°C and 125°C. It is lead-free, RoHS compliant, and designed for non-inverting logic functions.
Texas Instruments CD74HCT174MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 25MHz |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT174MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
