
Synchronous 4-bit bidirectional binary counter, positive edge triggered, CMOS technology. Features a 30MHz frequency, 63ns propagation delay, and operates from a 4.5V to 5.5V supply voltage. Packaged in a 16-pin SOIC surface mount configuration, this integrated circuit offers a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD74HCT191MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 30MHz |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 63ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT191MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
