
Synchronous 4-bit up/down counter, CMOS technology, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage. Features positive edge clock triggering, asynchronous reset, and bidirectional counting capability. Offers a maximum operating frequency of 22MHz and a propagation delay of 69ns. Packaged in a 16-pin PDIP for through-hole mounting, with gold contact plating and a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HCT193EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 22MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 69ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 69ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT193EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
