4-bit bidirectional parallel in/parallel out shift register, CMOS technology, 5V operating supply voltage with a range of 4.5V to 5.5V. Features true outputs, 37ns propagation delay, and 60ns turn-on delay time. Packaged in a 16-pin PDIP for through-hole mounting. RoHS compliant with a maximum operating temperature of 125°C.
Texas Instruments CD74HCT194EE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 37ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT194EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
