
Dual 4-input NAND gate IC featuring two independent NAND gates. Surface mountable in a 14-pin SOIC package, this logic IC operates with a supply voltage range of 4.5V to 5.5V. It offers a propagation delay of 28ns and supports output currents of 4mA at both high and low levels. Designed for a wide operating temperature range from -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD74HCT20M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT20M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
