
Dual 4-input NAND gate IC featuring High Speed CMOS logic. This surface mount component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 28ns. It supports a high level output current of -4mA and a low level output current of 4mA. The device is housed in a 14-SOIC package with gold contact plating, measuring 8.75mm in length, 4mm in width, and 1.5mm in height. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is designed for reliable performance.
Sign in to ask questions about the Texas Instruments CD74HCT20MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT20MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -4mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 150ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT20MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
