
Dual 4-input AND gate IC, featuring CMOS technology with TTL-compatible inputs. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers a 4mA output current capability at both high and low levels. Packaged in a 14-pin PDIP for through-hole mounting, with a wide operating temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD74HCT21E technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 41ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 34ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT21E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
