
Dual 4-input AND gate IC, part of the 74HCT series, features CMOS technology and operates from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. This surface mount component, housed in a 14-pin SOIC package, offers two independent AND gates, each with four input lines and one output line. It supports a high level output current of -4mA and a low level output current of 4mA, with a typical quiescent current of 2uA. The device boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 27ns.
Sign in to ask questions about the Texas Instruments CD74HCT21M96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT21M96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT21M96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
