
Dual-element monostable multivibrator, CMOS technology, 74HCT series. Features Schmitt trigger inputs for improved noise immunity. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers independent circuits with a 63ns propagation delay and 42ns turn-on delay. Designed for surface mounting in a 16-pin SOIC package with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HCT221M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 63ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT221M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
