
Dual monostable multivibrator IC featuring high-speed CMOS logic. Two independent monostable circuits offer a propagation delay of 18ns and a turn-on delay time of 63ns. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Surface mountable in a 16-SOIC package, it supports output currents of 4mA (low) and -4mA (high). This RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT221ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 63ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT221ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
