
High-speed CMOS logic 3-to-8 line decoder demultiplexer with address latches. Features a single independent circuit with 3 input lines and 8 output lines. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a bandwidth of 28MHz. This through-hole mounted component, packaged in PDIP with gold contact plating, boasts a propagation delay of 16ns and a turn-on delay time of 60ns. It supports non-inverting logic and operates across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HCT237E technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 60ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT237E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
