8-line demultiplexer/decoder IC with 3 input lines and 8 true, non-inverting outputs. Features a 5V operating supply voltage, 4.5V to 5.5V range, and operates from -55°C to 125°C. CMOS technology provides a quiescent current of 8µA and a propagation delay of 35ns. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component offers a high level output current of -4mA and a low level output current of 4mA.
Texas Instruments CD74HCT238PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT238PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
