
High-speed CMOS logic octal buffer/line driver featuring 8 bits and 8 channels. This inverting buffer/line driver offers 3-state outputs and operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It boasts a propagation delay of 22ns and a turn-on delay time of 22ns, with output currents of -6mA (high level) and 6mA (low level). Packaged in a 20-pin PDIP with gold contact plating, this through-hole mount component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT240E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 22ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT240E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
