
Octal buffer/line driver featuring 3-state outputs and inverting logic. This CMOS device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 8 input and 8 output lines, with a propagation delay of 22ns. Designed for surface mounting in a 20-TSSOP package with gold contact plating, it operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HCT240PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT240PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT240PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
