8-channel, 3-state, inverting buffer/line driver with dual 4-bit circuits. Features CMOS technology, a 4.5V to 5.5V operating supply voltage range, and a 5V nominal operating voltage. Offers a maximum operating temperature of 125°C and a minimum of -55°C. Surface mountable in a 20-pin TSSOP package, this RoHS compliant component provides 6mA high and low level output current.
Texas Instruments CD74HCT240PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT240PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
