
Octal buffer/line driver featuring 3-state outputs and inverting logic. This high-speed CMOS component operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers 8 channels with 8 input and 8 output lines, organized into two 4-bit elements. The device supports a wide operating temperature range from -55°C to 125°C and is available in a 20-TSSOP surface-mount package. Key specifications include a propagation delay of 22ns and output currents of ±6mA.
Texas Instruments CD74HCT240PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT240PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
