
Octal buffer/line driver featuring 3-state outputs and non-inverting logic. This high-speed CMOS component offers 8 channels with 4 bits per element, supporting an operating supply voltage of 5V (4.5V to 5.5V). Key specifications include a propagation delay of 25ns and a maximum operating temperature of 125°C. Packaged in a 20-SOIC with gold contact plating, it is designed for surface mounting and is RoHS compliant.
Texas Instruments CD74HCT241M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.65mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Turn-On Delay Time | 45ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT241M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
