High-speed CMOS octal buffer/line driver with 3-state outputs. Features 8 non-inverting channels, each with 4 bits, operating from a 4.5V to 5.5V supply. Offers a propagation delay of 25ns and a turn-on delay time of 45ns, with output currents of ±6mA. Packaged in a 20-SOIC surface-mount format with gold contact plating, this RoHS-compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT241M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT241M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
