Quad-bus transceiver featuring 3-state outputs and non-inverting polarity. This high-speed CMOS logic component operates with a supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. It offers a propagation delay of 20ns and supports output currents of 6mA (low) and -6mA (high). Designed for a wide temperature range of -55°C to 125°C, this RoHS compliant device is packaged in a 14-PDIP format.
Texas Instruments CD74HCT243E technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | CD74HCT243 |
| Technology | CMOS |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT243E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
