High-speed CMOS logic quad-bus transceiver featuring 3-state outputs and bidirectional data flow. This 4-bit transceiver operates with a 4.5V to 5.5V supply voltage, offering a typical 5V operating voltage. It boasts a 20ns propagation delay and supports through-hole mounting in a 14-PDIP package with gold contact plating. Designed for a wide temperature range from -55°C to 125°C, this RoHS compliant component is ideal for demanding logic applications.
Texas Instruments CD74HCT243EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT243EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
