
Bidirectional, 4-bit bus transceiver with 3-state outputs, featuring inverting logic and non-inverting polarity. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 20ns and supports a wide temperature range from -55°C to 125°C. This surface mount SOIC package with gold contact plating is RoHS compliant and lead-free.
Texas Instruments CD74HCT243MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT243MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
