
High-speed CMOS octal-bus transceiver with 3-state outputs, featuring bidirectional data flow and non-inverting logic. This integrated circuit operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers 8 channels, each functioning as a transceiver, and supports a wide operating temperature range from -55°C to 125°C. The component is housed in a 20-pin PDIP package with gold contact plating and is designed for through-hole mounting. Key performance specifications include a propagation delay of 48ns and a turn-on delay time of 26ns.
Texas Instruments CD74HCT245E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 48ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Current | 80uA |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 26ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT245E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
