
High-speed CMOS logic octal-bus transceiver, non-inverting, with 3-state outputs. This bidirectional transceiver features 8 channels and operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a propagation delay of 48ns and a turn-on delay time of 26ns, with output currents of ±4mA. Packaged in a 20-SOIC surface-mount format, it is RoHS compliant and suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT245M technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 48ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Turn-On Delay Time | 26ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT245M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
