
High-speed CMOS octal-bus transceiver, featuring 8 non-inverting, 3-state output channels. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V logic systems. Offers 4mA high and low level output current, with a propagation delay of 26ns. Packaged in a 20-SOIC surface-mount format, suitable for operation across a wide temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments CD74HCT245M96 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT245M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
