
Octal-bus transceiver, 8-bit, non-inverting, bidirectional, 3-state outputs. Features CMOS technology, 4.5V to 5.5V operating supply voltage, and a maximum operating temperature of 125°C. Surface mountable in a 20-SOIC package with gold contact plating. Propagation delay is 26ns, with a turn-on delay time of 48ns. RoHS compliant and lead-free.
Texas Instruments CD74HCT245MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT245MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
