8-input, 3-state multiplexer with complementary outputs. Features an 8-bit data selection capability and operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V. This high-speed CMOS logic IC offers a propagation delay of 63ns, with a typical 18ns at nominal supply. Housed in a 16-pin SOIC package, it supports a wide operating temperature range from -55°C to 125°C, suitable for military applications.
Texas Instruments CD74HCT251M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | HCT |
| Propagation Delay (tpd) | 63 |
| Number of Bits | 8 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 0.08 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HCT251M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.