8-input, 3-state multiplexer with a bandwidth of 28MHz. Features a single independent circuit, 8 input lines, and 1 output line. Operates with a single supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. Surface mountable in a 16-SOIC package with gold contact plating. Offers a propagation delay of 35ns and supports a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT251ME4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT251ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
